
NJM17431F24A-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM17431F24A-TE1TR-ND - Tape & Reel (TR) 2129-NJM17431F24A-TE1CT-ND - Cut Tape (CT) 2129-NJM17431F24A-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM17431F24A-TE1 |
Description | IC VREF SHUNT ADJ 0.8% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.8% 100 mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Tolerance ±0.8% |
Manufacturer Nisshinbo Micro Devices Inc. | Temperature Coefficient 30ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 500 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 zł | 4,24 zł |
| 10 | 3,05200 zł | 30,52 zł |
| 25 | 2,75760 zł | 68,94 zł |
| 100 | 2,43600 zł | 243,60 zł |
| 250 | 2,28260 zł | 570,65 zł |
| 500 | 2,19010 zł | 1 095,05 zł |
| 1 000 | 2,14263 zł | 2 142,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01979 zł | 6 059,37 zł |
| 6 000 | 1,97373 zł | 11 842,38 zł |
| 9 000 | 1,95066 zł | 17 555,94 zł |
| 15 000 | 1,92512 zł | 28 876,80 zł |
| Unit Price without VAT: | 4,24000 zł |
|---|---|
| Unit Price with VAT: | 5,21520 zł |

