
30-01573 | |
|---|---|
DigiKey Part Number | 839-30-01573-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01573 |
Description | CABLE 3COND 28AWG BLACK SHLD 5M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 16.40' (5.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20387 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0050" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.185" (4.70mm) | Shield Coverage 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,15000 zł | 60,15 zł |
| 5 | 49,22200 zł | 246,11 zł |
| 10 | 38,28500 zł | 382,85 zł |
| Unit Price without VAT: | 60,15000 zł |
|---|---|
| Unit Price with VAT: | 73,98450 zł |


