
30-01544 | |
|---|---|
DigiKey Part Number | 839-30-01544-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01544 |
Description | CBL 10COND 32AWG SHLD 30M MPPE |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 32 AWG Foil 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 98.43' (30.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21509 |
Cable Type | Features Drain Wire |
Number of Conductors 10 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0031" | Jacket (Insulation) Thickness 0.0276" (0.700mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.177" (4.50mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,43000 zł | 800,43 zł |
| 5 | 654,90400 zł | 3 274,52 zł |
| Unit Price without VAT: | 800,43000 zł |
|---|---|
| Unit Price with VAT: | 984,52890 zł |


