
30-01860 | |
|---|---|
DigiKey Part Number | 839-30-01860-ND 839-30-01860-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01860 |
Description | CABLE 2COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 2 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 65/0.0031" | Jacket (Insulation) Thickness 0.0276" (0.700mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.165" (4.19mm) | Shield Coverage 90% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 23,52000 zł | 23,52 zł |
| 5 | 21,00600 zł | 105,03 zł |
| 10 | 20,00100 zł | 200,01 zł |
| 25 | 18,73520 zł | 468,38 zł |
| 50 | 17,82480 zł | 891,24 zł |
| 100 | 16,95180 zł | 1 695,18 zł |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 11,17680 zł | 1 710,05 zł |
| 306 | 10,62454 zł | 3 251,11 zł |
| 459 | 10,31200 zł | 4 733,21 zł |
| 765 | 9,92882 zł | 7 595,55 zł |
| 1 071 | 9,68259 zł | 10 370,05 zł |
| 1 530 | 9,42691 zł | 14 423,17 zł |
| Unit Price without VAT: | 23,52000 zł |
|---|---|
| Unit Price with VAT: | 28,92960 zł |


