
30-02557 | |
|---|---|
DigiKey Part Number | 839-30-02557-ND 839-30-02557-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02557 |
Description | HOOK-UP STRND 20AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 19/0.0075" Orange 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -80°C ~ 200°C |
Conductor Strand 19/0.0075" | Jacket Color |
Conductor Material | Ratings UL Style 1332 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 8,29000 zł | 8,29 zł |
| 5 | 7,41800 zł | 37,09 zł |
| 10 | 7,06700 zł | 70,67 zł |
| 25 | 6,62280 zł | 165,57 zł |
| 50 | 6,30480 zł | 315,24 zł |
| 100 | 5,99910 zł | 599,91 zł |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | 3,63649 zł | 1 109,13 zł |
| 610 | 3,45759 zł | 2 109,13 zł |
| 915 | 3,35636 zł | 3 071,07 zł |
| 1 525 | 3,28020 zł | 5 002,30 zł |
| Unit Price without VAT: | 8,29000 zł |
|---|---|
| Unit Price with VAT: | 10,19670 zł |





