
30-00177 | |
|---|---|
DigiKey Part Number | 839-30-00177-ND |
Manufacturer | |
Manufacturer Product Number | 30-00177 |
Description | CABLE 2COND 28AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Shield Type Foil, Spiral |
Packaging Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Bare |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,05000 zł | 963,05 zł |
| 2 | 915,97500 zł | 1 831,95 zł |
| 3 | 889,33333 zł | 2 668,00 zł |
| 5 | 856,68600 zł | 4 283,43 zł |
| 7 | 836,88143 zł | 5 858,17 zł |
| Unit Price without VAT: | 963,05000 zł |
|---|---|
| Unit Price with VAT: | 1 184,55150 zł |









