
10-03393 | |
|---|---|
DigiKey Part Number | 839-10-03393-ND |
Manufacturer | |
Manufacturer Product Number | 10-03393 |
Description | CBL USB2.0 A RCP-MCR A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-02339 | Tensility International Corp | 0 | 839-10-02339-ND | 23,88000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,51568 zł | 12 309,41 zł |
| Unit Price without VAT: | 20,51568 zł |
|---|---|
| Unit Price with VAT: | 25,23429 zł |


