10-03382 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 140
Unit Price: 12,60000 zł
Datasheet
USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03382

DigiKey Part Number
839-10-03382-ND
Manufacturer
Manufacturer Product Number
10-03382
Description
CBL USB2.0 A RCPT TO A PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-03382 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
28 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.28' (1.00m)
Features
Data Transfer and Charge, Extension Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBL-UA-UJ2-1Same Sky (Formerly CUI Devices)1 140102-5941-ND12,60000 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
126,32000 zł26,32 zł
1022,37400 zł223,74 zł
2520,97320 zł524,33 zł
5019,97140 zł998,57 zł
18018,24544 zł3 284,18 zł
36017,37489 zł6 254,96 zł
54016,88520 zł9 118,01 zł
1 08016,08006 zł17 366,46 zł
Manufacturers Standard Package
Unit Price without VAT:26,32000 zł
Unit Price with VAT:32,37360 zł