DS50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS50.2T

DigiKey Part Number
3493-DS50.2T-ND
Manufacturer
Manufacturer Product Number
DS50.2T
Description
50A 7MHz current sensor for SiC
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Current Sensor Bidirectional 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
42mV/A
Frequency
DC ~ 7MHz
Linearity
±1%
Accuracy
-
Voltage - Supply
5V
Response Time
48ns
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Tell-i/Telli Technologies Inc
A separate 402,60 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.