
SE868V3C100R001000 | |
|---|---|
DigiKey Part Number | 943-SE868V3C100R001000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE868V3C100R001000 |
Description | SE868-V3 MODULE V26_1.0.1_HG |
Customer Reference | |
Detailed Description | Jupiter RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 32-QFN (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BQFN Module | |
Supplier Device Package | 32-QFN (11x11) |

