
9007C54CS17L3 | |
|---|---|
DigiKey Part Number | 5452-9007C54CS17L3-ND |
Manufacturer | |
Manufacturer Product Number | 9007C54CS17L3 |
Description | SWITCH LIMIT SPDT 10A 600V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC) |
Manufacturer Telemecanique Sensors | Voltage Rating - AC 600 V |
Series | Actuator Type Side Rotary - No Lever |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable Leads |
Circuit SPDT (DB/DM) | Operating Temperature -29°C ~ 85°C |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 134,08000 zł | 2 134,08 zł |
| Unit Price without VAT: | 2 134,08000 zł |
|---|---|
| Unit Price with VAT: | 2 624,91840 zł |

