



IM75 | |
|---|---|
DigiKey Part Number | IM75-ND |
Manufacturer | |
Manufacturer Product Number | IM75 |
Description | FLIR INDUSTRIAL INSULATION TESTE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD, Dual, Bar Graph Display Voltage, Resistance, Capacitance, Frequency Continuity, Diode Test, Insulation Test Function Features Backlight, Data Logging, Hold |
Datasheet | Datasheet |
Category | Display Type LCD, Dual, Bar Graph |
Manufacturer Teledyne FLIR Commercial Systems | Function Voltage, Resistance, Capacitance, Frequency |
Series | Functions, Extra Continuity, Diode Test, Insulation Test |
Packaging Bulk | Features Backlight, Data Logging, Hold |
Part Status Active | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 1000V, CAT IV 600V |
Display Digits 4.0 | Includes Case, Clips, Strap, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 438,16600 zł | 48 763,32 zł |
| Unit Price without VAT: | 2 438,16600 zł |
|---|---|
| Unit Price with VAT: | 2 998,94418 zł |

