


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.125" (53.97mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,67000 zł | 480,67 zł |
| 2 | 442,08000 zł | 884,16 zł |
| 3 | 420,96000 zł | 1 262,88 zł |
| 5 | 395,78400 zł | 1 978,92 zł |
| 7 | 380,03000 zł | 2 660,21 zł |
| 10 | 364,01500 zł | 3 640,15 zł |
| 25 | 325,91240 zł | 8 147,81 zł |
| 50 | 299,76620 zł | 14 988,31 zł |
| 100 | 278,79840 zł | 27 879,84 zł |
| Unit Price without VAT: | 480,67000 zł |
|---|---|
| Unit Price with VAT: | 591,22410 zł |








