
SCAP,PBLS-2.5/10.8 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-2.5/10.8-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-2.5/10.8 |
Description | CAP 2.5F -10% +20% 10.8V UCAP PK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 10.8 V Module, Wire Leads 300mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 10.8 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 1.693" L x 0.453" W (43.00mm x 11.50mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,18000 zł | 77,18 zł |
| 10 | 59,45400 zł | 594,54 zł |
| 50 | 51,19040 zł | 2 559,52 zł |
| 100 | 48,37010 zł | 4 837,01 zł |
| 500 | 43,12718 zł | 21 563,59 zł |
| Unit Price without VAT: | 77,18000 zł |
|---|---|
| Unit Price with VAT: | 94,93140 zł |

