
26-05-93 | |
|---|---|
DigiKey Part Number | 2585-26-05-93-ND |
Manufacturer | |
Manufacturer Product Number | 26-05-93 |
Description | RELAY-ECS 26-05-93 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 26-05-93 Models |
Category | Coil Current 400 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Stud |
Packaging Bulk | Seal Rating Sealed - Fully |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Operating Temperature -35°C ~ 70°C |
Contact Rating (Current) 500 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 24VDC - Nom | Relay Type |
Load - Max Switching 1200W | Coil Resistance 82 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 610,68400 zł | 66 106,84 zł |
| Unit Price without VAT: | 6 610,68400 zł |
|---|---|
| Unit Price with VAT: | 8 131,14132 zł |

