Position Circular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUA107N00580200000

DigiKey Part Number
2452-BUA107N00580200000-ND
Manufacturer
Manufacturer Product Number
BUA107N00580200000
Description
PLUG ROTATABLE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
-
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Box
QuantityUnit PriceExt Price
1294,84000 zł294,84 zł
10250,63400 zł2 506,34 zł
40227,29675 zł9 091,87 zł
80216,46238 zł17 316,99 zł
120210,36700 zł25 244,04 zł
Manufacturers Standard Package
Unit Price without VAT:294,84000 zł
Unit Price with VAT:362,65320 zł