
EDA202N00000501000 | |
|---|---|
DigiKey Part Number | 2452-EDA202N00000501000-ND |
Manufacturer | |
Manufacturer Product Number | EDA202N00000501000 |
Description | CONN PLG HSG FMALE 9POS PNL MT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 (5 + 3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,93000 zł | 225,93 zł |
| 10 | 192,02500 zł | 1 920,25 zł |
| 30 | 177,71000 zł | 5 331,30 zł |
| 60 | 169,23683 zł | 10 154,21 zł |
| 120 | 161,16975 zł | 19 340,37 zł |
| Unit Price without VAT: | 225,93000 zł |
|---|---|
| Unit Price with VAT: | 277,89390 zł |

