
AKA047N0085051A000 | |
|---|---|
DigiKey Part Number | 2452-AKA047N0085051A000-ND |
Manufacturer | |
Manufacturer Product Number | AKA047N0085051A000 |
Description | CONN RCPT HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AKA047N0085051A000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 12 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M17-12 | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,24000 zł | 77,24 zł |
| 10 | 65,62900 zł | 656,29 zł |
| 30 | 60,73367 zł | 1 822,01 zł |
| 60 | 57,83517 zł | 3 470,11 zł |
| 120 | 55,07658 zł | 6 609,19 zł |
| 270 | 52,01644 zł | 14 044,44 zł |
| 510 | 49,73708 zł | 25 365,91 zł |
| Unit Price without VAT: | 77,24000 zł |
|---|---|
| Unit Price with VAT: | 95,00520 zł |

