Parametric Equivalent

V4-9.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 1111-V4-9.0-0-FSP-SM-ND |
Manufacturer | |
Manufacturer Product Number | V4-9.0-0-FSP-SM |
Description | V4-9.0-0-FSP-SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.374" (9.50mm) 4 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.177" (4.50mm) |
Mfr | Recovered Wall Thickness 0.011" (0.28mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 3.28' (1.00m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.374" (9.50mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V4-9.0-0-FSP-SM | TE Connectivity Raychem Cable Protection | 0 | 484-V4-9.0-0-FSP-SM-ND | 4,21910 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64043 zł | 5 640,43 zł |
| Unit Price without VAT: | 5,64043 zł |
|---|---|
| Unit Price with VAT: | 6,93773 zł |


