SCT-NO.5-Z4-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 123,87476 zł
Datasheet
New Product
Image for SCT-NO.5-Z4-0-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT-NO.5-Z4-0-STK

DigiKey Part Number
1111-SCT-NO.5-Z4-0-STK-ND
Manufacturer
Manufacturer Product Number
SCT-NO.5-Z4-0-STK
Description
HEAT SHRINK TUBING AND SLEEVES S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.330" (8.38mm)
Mfr
Recovered Wall Thickness
0.060" (1.52mm)
Series
Material
Packaging
Box
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
1.100" (27.94mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCT-NO.5-Z4-0-STKTE Connectivity Raychem Cable Protection017-SCT-NO.5-Z4-0-STK-ND123,87476 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1 250145,71107 zł182 138,84 zł
Unit Price without VAT:145,71107 zł
Unit Price with VAT:179,22462 zł