Parametric Equivalent

RTE24110 | |
|---|---|
DigiKey Part Number | 1111-RTE24110-ND |
Manufacturer | |
Manufacturer Product Number | RTE24110 |
Description | POWER/SIGNAL RELAY 2 FORM C DP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTE24110 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 77 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 3.8 mA | Coil Resistance 28.8 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1393243-3 | TE Connectivity Potter & Brumfield Relays | 0 | 2-1393243-3-ND | 48,61260 zł | Parametric Equivalent |
| RTE24110 | TE Connectivity Potter & Brumfield Relays | 1 402 | RTE24110-ND | 30,27000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 36,89900 zł | 737,98 zł |
| Unit Price without VAT: | 36,89900 zł |
|---|---|
| Unit Price with VAT: | 45,38577 zł |



