Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT2000-3.0-X-SP | |
|---|---|
DigiKey Part Number | 1111-MT2000-3.0-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT2000-3.0-X-SP |
Description | HEAT SHRINK TUBING AND SLEEVES M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.120" (3.05mm) 2.5 to 1 Clear 2500.0' (762.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.120" (3.05mm) |
Mfr | Inner Diameter - Recovered 0.047" (1.19mm) |
Series | Recovered Wall Thickness 0.010" (0.25mm) |
Packaging Spool | Material |
Part Status Active | Features Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -40°C ~ 105°C |
Length 2500.0' (762.0m) | Shrink Temperature 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT2000-3.0-X-SP | TE Connectivity Raychem Cable Protection | 2 246 | 484-MT2000-3.0-X-SP-DS-ND | 18,64000 zł | Parametric Equivalent |
| MT2000-3.0-X-SP | TE Connectivity Raychem Cable Protection | 0 | MT2000-3.0-X-SP-ND | 8,03232 zł | Parametric Equivalent |
| MT2000A-3.0-X-SP | TE Connectivity Raychem Cable Protection | 0 | MT2000A-3.0-X-SP-ND | 19,18243 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 048 | 10,00900 zł | 30 507,43 zł |
| Unit Price without VAT: | 10,00900 zł |
|---|---|
| Unit Price with VAT: | 12,31107 zł |



