JMSCDD-9XLS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 327,26700 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 410,35767 zł
Datasheet
New Product
Image for JMSCDD-9XLS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMSCDD-9XLS

DigiKey Part Number
1111-JMSCDD-9XLS-ND
Manufacturer
Manufacturer Product Number
JMSCDD-9XLS
Description
LOW SIGNAL RELAYS-PCB JMSCDD-9XL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
6.1 VDC
Part Status
Active
Must Release Voltage
1.1 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
9VDC
Release Time
7.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
23.6 mA
Qualification
MIL-R-39016/21
Coil Type
Non Latching
Coil Resistance
400 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1617543-2TE Connectivity Aerospace, Defense and Marine01-1617543-2-ND327,26700 złParametric Equivalent
JMSCDD-9XLSTE Connectivity Aerospace, Defense and Marine0JMSCDD-9XLS-ND410,35767 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15556,57867 zł8 348,68 zł
Unit Price without VAT:556,57867 zł
Unit Price with VAT:684,59176 zł