HSA54K7J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 16,18000 zł
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 199
Unit Price: 16,84000 zł
Datasheet
New Product
Image for HSA54K7J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA54K7J

DigiKey Part Number
1111-HSA54K7J-ND
Manufacturer
Manufacturer Product Number
HSA54K7J
Description
HSA5 4K7 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA54K7J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 kOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2007,34030 zł1 468,06 zł
Unit Price without VAT:7,34030 zł
Unit Price with VAT:9,02857 zł