
HC-3 | |
|---|---|
DigiKey Part Number | 1111-HC-3-ND |
Manufacturer | |
Manufacturer Product Number | HC-3 |
Description | INDUSTRIAL RELAYS RELAY VACUUM S |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Tungsten (W) |
Contact Rating (Current) 18 A | Relay Type |
Switching Voltage 3500VDC - Max | Coil Resistance 335 Ohms |
Coil Current 79.1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC-3 | TE Connectivity Aerospace, Defense and Marine | 0 | A104340-ND | 3 213,23000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 876,48000 zł | 3 876,48 zł |
| Unit Price without VAT: | 3 876,48000 zł |
|---|---|
| Unit Price with VAT: | 4 768,07040 zł |


