CRG0402F43K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 229
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6 738
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 30 000
Unit Price: 0,54000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,01033 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 32 148
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 23 863
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01420 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 73 639
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02136 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 20 000
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 26 628
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00477 zł
Datasheet
New Product
Image for CRG0402F43K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F43K

DigiKey Part Number
1111-CRG0402F43KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F43K
Description
THICK FILM RESISTORS-SMD CRG0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F43K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,01511 zł453,30 zł
Unit Price without VAT:0,01511 zł
Unit Price with VAT:0,01859 zł