Image for CB144/440CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB144/440CS

DigiKey Part Number
CB144/440CS-ND
Manufacturer
Manufacturer Product Number
CB144/440CS
Description
RF ANT 146/445MHZ WHIP STR 38"
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
146MHz, 445MHz
Frequency Range
144MHz ~ 148MHz, 440MHz ~ 450MHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
2dB, 5dB
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.