
RT8121-32-12M8 | |
|---|---|
DigiKey Part Number | 817-RT8121-32-12M8-ND |
Manufacturer | |
Manufacturer Product Number | RT8121-32-12M8 |
Description | CMC 12.8MH 32A 2LN TH NANO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 32A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12.8 mH @ 100 kHz | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.441" Dia (62.00mm) | |
Height (Max) | 1.457" (37.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,43000 zł | 272,43 zł |
| 10 | 224,16300 zł | 2 241,63 zł |
| 25 | 207,47480 zł | 5 186,87 zł |
| 60 | 195,83333 zł | 11 750,00 zł |
| Unit Price without VAT: | 272,43000 zł |
|---|---|
| Unit Price with VAT: | 335,08890 zł |



