
RN216-0.5-02-27M | |
|---|---|
DigiKey Part Number | 817-2189-ND |
Manufacturer | |
Manufacturer Product Number | RN216-0.5-02-27M |
Description | CMC 27MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 790mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 790mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 27 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 zł | 8,29 zł |
| 10 | 6,81200 zł | 68,12 zł |
| 25 | 6,30240 zł | 157,56 zł |
| 50 | 5,94280 zł | 297,14 zł |
| 100 | 5,60270 zł | 560,27 zł |
| 250 | 5,25336 zł | 1 313,34 zł |
| Unit Price without VAT: | 8,29000 zł |
|---|---|
| Unit Price with VAT: | 10,19670 zł |

