
RN214-2.5-02-3M3 | |
|---|---|
DigiKey Part Number | 817-2186-ND |
Manufacturer | |
Manufacturer Product Number | RN214-2.5-02-3M3 |
Description | CMC 3.3MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 63mOhm (Typ) |
EDA/CAD Models | RN214-2.5-02-3M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 63mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 zł | 7,72 zł |
| 10 | 6,34900 zł | 63,49 zł |
| 25 | 5,87320 zł | 146,83 zł |
| 50 | 5,53780 zł | 276,89 zł |
| 100 | 5,22140 zł | 522,14 zł |
| 250 | 4,83076 zł | 1 207,69 zł |
| 500 | 4,55536 zł | 2 277,68 zł |
| 1 000 | 4,29596 zł | 4 295,96 zł |
| 2 500 | 3,97616 zł | 9 940,40 zł |
| Unit Price without VAT: | 7,72000 zł |
|---|---|
| Unit Price with VAT: | 9,49560 zł |

