Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Single Stage PC Pins
FN406-1-02
FN406-1-02

FN406-0.5-02

DigiKey Part Number
817-1192-ND
Manufacturer
Manufacturer Product Number
FN406-0.5-02
Description
LINE FILTER 250VAC 0.5A TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FN406-0.5-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
500 mA
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
24mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
156,24000 zł56,24 zł
1045,87300 zł458,73 zł
2542,31120 zł1 057,78 zł
5039,80140 zł1 990,07 zł
10037,43900 zł3 743,90 zł
25034,52744 zł8 631,86 zł
50032,47364 zł16 236,82 zł
1 00031,41068 zł31 410,68 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,24000 zł
Unit Price with VAT:69,17520 zł