Fixed Point Digital Signal Processor (DSP) 120 MIPS 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Point Digital Signal Processor (DSP) 120 MIPS 144-LQFP (20x20)
Cirrus Logic Rocks Audio

CS496112-IQZ

DigiKey Part Number
CS496112-IQZ-ND
Manufacturer
Manufacturer Product Number
CS496112-IQZ
Description
IC DSP 32BIT 8CH SER I/O 144LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 120 MIPS 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
CS496112-IQZ Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
External
Manufacturer
Cirrus Logic Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.80V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
144-LQFP
Interface
ASI, CobraNet, EBI/EMI, HMI, SSAI, UART/USART
Supplier Device Package
144-LQFP (20x20)
Clock Rate
120 MIPS
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types