
V2-6.0-0-SP-SM | |
|---|---|
DigiKey Part Number | V2-6.0-1R5-ND |
Manufacturer | |
Manufacturer Product Number | V2-6.0-0-SP-SM |
Description | HEATSHRK BLK 0.26X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.260" (6.60mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.260" (6.60mm) | Base Product Number |
Inner Diameter - Recovered 0.118" (2.99mm) |






