
TMS-CT-50M-1-1/2-OUT-4 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-1-1/2-OUT-4-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1-1/2-OUT-4 |
Description | CONTINOUS TUBING |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 164.0' (50.0m) |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,84295 zł | 103 685,90 zł |
| Unit Price without VAT: | 51,84295 zł |
|---|---|
| Unit Price with VAT: | 63,76683 zł |

