
STD01W-6 | |
|---|---|
DigiKey Part Number | STD01W-6-ND |
Manufacturer | |
Manufacturer Product Number | STD01W-6 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.039" ~ 0.055" (1.00mm ~ 1.40mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 6 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,24306 zł | 1 458,36 zł |
| Unit Price without VAT: | 0,24306 zł |
|---|---|
| Unit Price with VAT: | 0,29896 zł |

