
S1125-KIT-1-CS5951 | |
|---|---|
DigiKey Part Number | S1125-KIT-1-CS5951-ND |
Manufacturer | |
Manufacturer Product Number | S1125-KIT-1-CS5951 |
Description | ADHESIVES & SEALANTS |
Customer Reference | |
Detailed Description | Epoxy |
Datasheet | Datasheet |
Category | Features Heat Resistant |
Manufacturer TE Connectivity Raychem Cable Protection | Shelf Life Start Date of Manufacture |
Series | Shelf Life 18 Months |
Packaging Bulk | Storage/Refrigeration Temperature 64.4°F ~ 95°F (18°C ~ 35°C) |
Part Status Obsolete | Base Product Number |
Type Epoxy |

