Image for NT-1/8-0-SP-CS6826 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-1/8-0-SP-CS6826

DigiKey Part Number
NT-1/8-0-SP-CS6826-ND
Manufacturer
Manufacturer Product Number
NT-1/8-0-SP-CS6826
Description
HEATSHRINK 1/8" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 1.75 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.027" (0.69mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-70°C ~ 121°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Shelf Life
24 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.061" (1.55mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.