
RPS-CT-50M-25.4-OUT-0 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-25.4-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-25.4-OUT-0 |
Description | CONTINUOUS TUBING |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.333" (8.46mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,15040 zł | 6 415,04 zł |
| Unit Price without VAT: | 64,15040 zł |
|---|---|
| Unit Price with VAT: | 78,90499 zł |

