Image for CRN-3/64-X-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN-3/64-X-STK

DigiKey Part Number
484-CRN-3/64-X-STK-ND
Manufacturer
Manufacturer Product Number
CRN-3/64-X-STK
Description
HEATSHRINK 3/64" X 4' CL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Base Product Number
Inner Diameter - Recovered
0.023" (0.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 5007,70184 zł19 254,60 zł
Unit Price without VAT:7,70184 zł
Unit Price with VAT:9,47326 zł