
RL1141-0.75-9/9/9/9-0 | |
|---|---|
DigiKey Part Number | 484-RL1141-0.75-9/9/9/9-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1141-0.75-9/9/9/9-0 |
Description | CABLE 4COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 0.75mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 37/0.0063" | Spool Size 6561.7' (2000.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1141-0.75-0/0/0/0-0 | TE Connectivity Raychem Cable Protection | 1 552 | 484-RL1141-0.75-0/0/0/0-0-DS-ND | 19,96000 zł | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 19,17000 zł | 19,17 zł |
| 5 | 17,13600 zł | 85,68 zł |
| 10 | 16,31700 zł | 163,17 zł |
| 25 | 15,28800 zł | 382,20 zł |
| 50 | 14,54640 zł | 727,32 zł |
| 100 | 13,83500 zł | 1 383,50 zł |
| Unit Price without VAT: | 19,17000 zł |
|---|---|
| Unit Price with VAT: | 23,57910 zł |

