Image for MT5000-3/8-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-3/8-0-SP

DigiKey Part Number
MT5000-3/8-0-SP-ND
Manufacturer
Manufacturer Product Number
MT5000-3/8-0-SP
Description
HEATSHRINK 3/8" BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
90°C
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
2 5006,88270 zł17 206,75 zł
Unit Price without VAT:6,88270 zł
Unit Price with VAT:8,46572 zł
Alternate Color
HEATSHRINK 3/8" RED
In-Stock: 0
Unit Price:
HEATSHRINK 3/8" WHITE
In-Stock: 0
Unit Price: 6,85211 zł
HEATSHRINK 3/8" BLUE
In-Stock: 0
Unit Price: 9,36311 zł
HEATSHRINK 3/8" CLEAR
In-Stock: 0
Unit Price: 6,88270 zł