HT-200-1/4-X-SP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 57,73660 zł
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-200-1/4-X-SP

DigiKey Part Number
HT-200-1/4-X-SP-250-ND
Manufacturer
Manufacturer Product Number
HT-200-1/4-X-SP
Description
HEATSHRINK 1/4" X 250' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 250.0' (76.2m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.012" (0.30mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant
Part Status
Obsolete
Color
Type
Operating Temperature
-70°C ~ 200°C
Shrinkage Ratio
Shrink Temperature
130°C
Length
250.0' (76.2m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB15134001TE Connectivity Raychem Cable Protection0NB15134001-ND57,73660 złDirect
Obsolete
This product is no longer manufactured. View Substitutes