
D-436-59CS2612 | |
|---|---|
DigiKey Part Number | 484-D-436-59CS2612-ND |
Manufacturer | |
Manufacturer Product Number | D-436-59CS2612 |
Description | D-436-59CS2612 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.090" (2.29mm), 0.180" (4.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.090" (2.29mm), 0.180" (4.57mm) | |
Length | 1.100" (27.94mm) | |
Color | Transparent - Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,36692 zł | 12 220,15 zł |
| Unit Price without VAT: | 20,36692 zł |
|---|---|
| Unit Price with VAT: | 25,05131 zł |


