Similar
Similar
Similar



VS-MBRS340TRPBF | |
|---|---|
DigiKey Part Number | MBRS340TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRS340TRPBF |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBRS340TRPBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30BQ040HM3/9AT | Vishay General Semiconductor - Diodes Division | 6 622 | 112-VS-30BQ040HM3/9ATCT-ND | 3,91000 zł | Similar |
| MBRS340T3G | onsemi | 70 427 | MBRS340T3GOSCT-ND | 3,66000 zł | Similar |
| SBRS8340T3G | onsemi | 5 233 | SBRS8340T3GOSCT-ND | 4,81000 zł | Similar |
| STPS340S | STMicroelectronics | 7 064 | 497-2464-1-ND | 2,33000 zł | Similar |




