
CP-165051-25-X | |
|---|---|
DigiKey Part Number | CP-165051-25-X-ND |
Manufacturer | |
Manufacturer Product Number | CP-165051-25-X |
Description | LABEL 0.65"X0.2" CLEAR POLYESTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.65" x 0.20" (16.5mm x 5.1mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging 25000 per Roll | Label Size 0.65" x 0.20" (16.5mm x 5.1mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 000 | 0,08902 zł | 6 676,50 zł |
| Unit Price without VAT: | 0,08902 zł |
|---|---|
| Unit Price with VAT: | 0,10949 zł |


![DTS24T11-99PE [V001] DTS24T11-99PE [V001]](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)