
NTFR-3/16-0-SP-CS7340 | |
|---|---|
DigiKey Part Number | NTFR-3/16-0-SP-CS7340-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-3/16-0-SP-CS7340 |
Description | HEATSHRINK TUBING 3/16" |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.033" (0.84mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.100" (2.54mm) | Base Product Number |

