
55PC0231-22-3/6/9 | |
|---|---|
DigiKey Part Number | 55PC0231-22-3/6/9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0231-22-3/6/9 |
Description | CABLE 3COND 22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 22 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/34 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.098" (2.48mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 3 (1 Triad Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 5,03531 zł | 10 070,62 zł |
| Unit Price without VAT: | 5,03531 zł |
|---|---|
| Unit Price with VAT: | 6,19343 zł |

