
55A8040-00-5D | |
|---|---|
DigiKey Part Number | 55A8040-00-5D-ND |
Manufacturer | |
Manufacturer Product Number | 55A8040-00-5D |
Description | HOOK-UP DL WALL STRND 2/0AWG GRN |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up, Dual Wall Wire 334/24 Green 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.550" (13.97mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Bulk | Voltage 600V |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 334/24 | Base Product Number |
Conductor Material |

