
44A0111-24-2-MX | |
|---|---|
DigiKey Part Number | 44A0111-24-2-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-24-2-MX |
Description | HOOK-UP DL WALL STRND 24AWG RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 Red 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Series | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Packaging Bulk | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 543 | 1,29359 zł | 9 757,55 zł |
| Unit Price without VAT: | 1,29359 zł |
|---|---|
| Unit Price with VAT: | 1,59112 zł |


