
381A303-51/164-0 | |
|---|---|
DigiKey Part Number | 381A303-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 381A303-51/164-0 |
Description | HEATSHRINK BOOT BRKOUT Y SZ3 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 3 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.370" (60.20mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.791" (20.10mm) |
Series | Small Diameter Supplied 1.579" (40.11mm) |
Packaging Bulk | Small Diameter Recovered 0.791" (20.10mm) |
Part Status Active | Large Recovered Length 3.728" (94.69mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 3.728" (94.69mm) |
Shell Size - Insert 3 | Shelf Life 15 Months |
Features Adhesive Coating | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material EPB, Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 369,58100 zł | 18 479,05 zł |
| Unit Price without VAT: | 369,58100 zł |
|---|---|
| Unit Price with VAT: | 454,58463 zł |

